欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8541.29.00.75 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Voltage (V) | 12 |
Maximum Gate Threshold Voltage (V) | 2.6 |
Maximum VSWR | 65 |
Maximum Gate Source Leakage Current (nA) | 600 |
Maximum IDSS (uA) | 10 |
Typical Input Capacitance @ Vds (pF) | 75@7.5V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 1.7@7.5V |
Typical Output Capacitance @ Vds (pF) | 47@7.5V |
Typical Forward Transconductance (S) | 4.4 |
Maximum Power Dissipation (mW) | 125000 |
Output Power (W) | 6(Typ) |
Typical Power Gain (dB) | 18.3 |
Maximum Frequency (MHz) | 941 |
Minimum Frequency (MHz) | 136 |
Typical Drain Efficiency (%) | 73 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.83(Max) |
Package Width | 5.97(Max) |
Package Length | 6.73(Max) |
PCB changed | 3 |
Supplier Package | PLD-1.5W |
Pin Count | 3 |