Diodes IncorporatedAH175-WG-7-B霍尔效应传感器
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-80 | |
80 | |
80 | |
25 | |
3.5 | |
12|15|18|5|9 | |
20 | |
6000 | |
230 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
If your project requires proximity switching, speed detection or current sensing then this AH175-WG-7-B Hall effect sensor from Diodes Zetex is perfect for you. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3.5 V, while its maximum is 20 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.