Diodes IncorporatedAH1887-ZG-7霍尔效应传感器
Hall Effect Sensor Omnipolar 1.8V/2.5V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
6 | |
15 | |
50 | |
1.65 | |
1.8|2.5 | |
3.3 | |
12 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
Implement this AH1887-ZG-7 Hall effect sensor from Diodes Zetex into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This device has a minimum operating supply voltage of 1.65 V and a maximum of 3.3 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.