Asahi Kasei Microdevices CorporationAK4458VN数模转换器
DAC 4-CH Delta-Sigma 32-bit 48-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Unknown |
PPAP | Unknown |
Audio | |
Delta-Sigma | |
32bit | |
768ksps | |
4 | |
8 | |
Serial | |
Voltage | |
Bipolar | |
External | |
3 | |
5 | |
5.5 | |
Analog and Digital | |
115dB(Typ) | |
Yes | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
By using AKM Semiconductor's AK4458VN DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial. It has a voltage output. This DAC has a resolution of 32bit. This DAC has a temperature range of -40 °C to 105 °C. This device uses analog and digital power.