欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 64 |
Maximum Clamping Voltage (V) | 110 |
Maximum Reverse Stand-Off Voltage (V) | 58 |
Maximum Peak Pulse Current (A) | 6000 |
Maximum Reverse Leakage Current (uA) | 10 |
Test Current (mA) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Mounting | Through Hole |
Package Height | 14.48(Max) |
Package Width | 12.7(Max) |
Package Length | 26.55 |
PCB changed | 2 |
Pin Count | 2 |