Artesyn Embedded PowerALO30F48N-6L直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 3.3V 30A 120W 8-Pin 1/8-Brick
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
30 | |
120 | |
1500VDC | |
DC/DC | |
Yes | |
0.1%Vo(Typ) | |
0.1%Vo(Typ) | |
91(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 8.2 |
Package Width | 22.9 |
Package Length | 58.4 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 |
Provide the ability to switch between voltages by using this step down ALO30F48N-6L DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.