欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 12 |
Output Current (A) | 0.167 |
Output Power (W) | 2 |
Minimum Isolation Voltage | 1000VDC |
Switching Frequency (kHz) | 650 |
Switching Regulator | Yes |
Load Regulation | 1%(Typ) |
Line Regulation | 0.5%(Typ) |
Efficiency (%) | 76 |
On/Off Logic | Negative |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.85 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 7 |
Lead Shape | Through Hole |