欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 3.3 |
Output Current (A) | 7.5 |
Output Power (W) | 30 |
Minimum Isolation Voltage | 1600VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 330(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.2%(Typ) |
Line Regulation | 0.5% |
Efficiency (%) | 89 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Tube |
Output Type | Fixed |
Product Weight (g) | 35 |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
Pin Count | 6 |
Lead Shape | Through Hole |