5A992.c | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AM35x | |
RISC | |
ARM Cortex A8 | |
ARM | |
1 | |
32 | |
16KB | |
64KB/SRAM | |
CAN/Ethernet/I2C/SPI/UART/USB | |
600 | |
4 | |
0 | |
16KB | |
1 | |
No | |
4 | |
3 | |
0 | |
1 | |
MMC/SD | |
1 | |
1.152 | |
1.2 | |
1.248 | |
1.8|3.3 | |
-40 | |
105 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.88(Max) |
Package Width | 23.2(Max) |
Package Length | 23.2(Max) |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | BGA |
484 | |
Lead Shape | Ball |