欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A992c. |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.25 |
Automotive | Yes |
PPAP | Yes |
Family Name | AM571x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A15 |
Core Architecture | ARM |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Interface Type | CAN/Ethernet/I2C/SPI/UART |
Maximum Speed (MHz) | 1500 |
UART | 10 |
USART | 0 |
USB | 0 |
Multiply Accumulate | No |
SPI | 5 |
I2C | 5 |
I2S | 0 |
CAN | 2 |
Memory Card Interface | MMC/SD/SDIO |
Ethernet | 1 |
Ethernet Interface Type | MII/RMII/RGMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.51(Max) |
Package Width | 23.2(Max) |
Package Length | 23.2(Max) |
PCB changed | 760 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 760 |
Lead Shape | Ball |