Silicon LabsAMW007-E90DC2R802.11 无线局域网
Module 802.11b/g/n 2.484GHz 54000Kbps 38-Pin SMD Module T/R
Compliant | |
5A992C | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
CCK|DSSS|OFDM | |
M2M | |
14 | |
54000 | |
Single Mode | |
2412 | |
2484 | |
-72dBm@65Mbps|-75dBm@54Mbps|-85dBm@6.5Mbps|-91dBm@11Mbps|-93dBm@6Mbps|-98dBm@1Mbps | |
GPIO/UART | |
20dBm | |
3 | |
3.3 | |
3.6 | |
200(Typ) | |
50(Typ) | |
Microprocessor | |
Yes | |
No | |
WEP/WPA/WPA2-PSK | |
Client | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 11 |
Package Length | 12 |
PCB changed | 38 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
38 |