Reduced Price
Alpha and Omega SemiconductorAOZ8001AJI-05ESD 抑制器
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4-Pin SOT-143
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.12(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Install this diode array AOZ8001AJI-05 ESD protection device from Alpha & Omega Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 16 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/±30@HBM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. It is made in a dual configuration.