Alpha and Omega SemiconductorAOZ8904CILESD 抑制器
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 18Vc 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This diode array AOZ8904CIL ESD protection device from Alpha & Omega Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±24@Air Gap/±24@Contact Disc/±24@HBM kV. This device's maximum clamping voltage is 18(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad configuration.