欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
产品类别 | Chip LED |
Color | Green |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.2x0.6x0.6 |
Lens Appearance | Water Clear |
Mounting Orientation | Right Angle |
Intensity | 400mcd |
Dominant Wavelength (nm) | 525 |
Peak Wavelength (nm) | 515 |
Viewing Angle (°) | 110 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 4.1 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Power Dissipation (mW) | 102.5 |
Typical Forward Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Capacitance Value (pF) | 45 |
Supplier Color | Green |
Special Color | Green |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 2 |
Lead Shape | No Lead |