Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Each |
Dev Kit Description
The Motor Control Demonstration System for 56F801x and 56F800x Digital Signal Controllers is designed to provide a ready-made software development platform for small brushless DC motors. The motor may be controlled by its Hall-Effect sensors or by sensorless techniques. The Motor Control Demonstration System can be used to develop real-time software and hardware products. The Motor Control Demonstration System provides the features necessary for a user to write and debug software and to demonstrate the functionality of that software.
APMOTOR56F8000 Motor Control Daughter Card for DEMO56F8013, DEMO56F8013-E, MC56F8006DEMO, or MC56F8006DEMO-T.
Dev Kit Features
- Brushless Motor, Maxon EC-200187, 6W 9V
- Motor interface connector
- Input power connector
- Daughter Card connector, to allow the connection of the 56F8013 Demonstration Board
- LED power indicator
- Motor Bus Voltage sense logic
- Motor Bus Current sense logic
- Back EMF Phase Voltage sense logic
- Zero-Crossing logic
- Hall-Effect/Zero-Crossing Selector
- 3-Phase H-Bridge Power stage
- Power regulation logic
- (Optional) Five on-board real-time user debugging LED
Kit Includes
- APMOTOR56F8000 Kit Installation Guide
- APMOTOR56F8000 Motor Control Daughter Card for DEMO56F8013 or DEMO56F8013-E
- Demonstration software
Dev Kit Additional Information