欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 3750 |
Maximum Rise Time (us) | 0.004 |
Typical Rise Time (us) | 0.04 |
Maximum Fall Time (us) | 0.005 |
Typical Fall Time (us) | 0.05 |
Maximum Propagation Delay Time (ns) | 30 |
Input Type | DC |
Minimum Forward Current (mA) | 25 |
Maximum Forward Current (mA) | 25 |
Maximum Continuous Output Current (mA) | 16 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.4 |
Package Length | 4.3 |
PCB changed | 5 |
Pin Count | 5 |