欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
产品类别 | Chip LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | GaAsP|GaP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.2x0.8x0.5 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 8mcd |
Dominant Wavelength (nm) | 588 |
Peak Wavelength (nm) | 590 |
Viewing Angle (°) | 150 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Junction Temperature (°C) | 110 |
Maximum Power Dissipation (mW) | 75 |
Typical Forward Voltage (V) | 2.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Capacitance Value (pF) | 20 |
Supplier Color | Yellow |
Special Color | Yellow |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
Pin Count | 2 |
Lead Shape | No Lead |