26
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
26
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
射频二极管
Rectifiers
APT2X60DQ60J - Microchip Technology
Video Transcript
Microchip Technology
APT2X60DQ60J
Rectifiers
Diode Switching 600V 60A 4-Pin SOT-227 Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Type
25
Configuration
Dual Anti Parallel
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 175
Maximum Junction Ambient Thermal Resistance
600
Maximum Diode Capacitance (pF)
60
Supplier Temperature Grade
2.3
Maximum RMS Reverse Voltage (V)
175
Mounting
Screw
Package Height
9.6(Max)
Package Width
25.4(Max)
Package Length
38.2(Max)
PCB changed
4
Supplier Package
SOT-227
Pin Count
4
Lead Shape
Screw
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 30
Quote
Ships from:
美国
Manufacturer Lead Time:
22 星期
Price: