Microchip Technology APT60DQ60SG Rectifiers
Diode Switching 600V 60A 3-Pin(2+Tab) D3PAK Tube Automotive AEC-Q101
产品技术规格
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 5.08(Max) |
Package Width | 13.99(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-268 |
Supplier Package | D3PAK |
3 | |
Lead Shape | Gull-wing |
