欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single Dual Emitter |
Maximum Collector-Emitter Voltage (V) | 1200 |
Maximum Gate Emitter Voltage (V) | ±30 |
Maximum Power Dissipation (W) | 480 |
Maximum Continuous Collector Current (A) | 97 |
Maximum Gate Emitter Leakage Current (uA) | 0.48 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Screw |
Package Height | 12.24(Max) |
Package Width | 25.04(Max) |
Package Length | 38.2(Max) |
PCB changed | 4 |
Supplier Package | SOT-227 |
Pin Count | 4 |