欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 5(Typ) |
Maximum Output Current (mA) | 3500 |
Output Power (W) | 17.5 |
Input Voltage Range | 127VDC to 370VDC|90VAC to 264VAC |
Efficiency (%) | 75.5(Typ) |
Termination Style | Lead Wire |
IP Rating | IP42 |
Warranty | 2Year |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 130 |
Mounting | Screw |
Package Height | 29.5 |
Package Width | 57 |
Package Length | 98.6 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Lead Wire |