Diodes IncorporatedAPX803-23SAG-7Supervisory Circuits
Processor Supervisor 2.25V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8471.80.10.00 | |
Automotive | No |
PPAP | No |
1 | |
200(Typ) | |
Active Low/Open Drain | |
2.21 | |
2.25 | |
2.3 | |
2.5|3|3.3|5 | |
1.1 | |
5.5 | |
30(Typ) | |
400 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this APX803-23SAG-7 microprocessor supervisory circuit from Diodes Zetex. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.21 V and a maximum of 2.3 V.