Diodes IncorporatedAPX803-29SRG-7Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Keep your circuit secure if your main processor goes out by using this APX803-29SRG-7 microprocessor supervisory circuit from Diodes Zetex. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.