United Chemi ConAPXA100ARA561MJC0G铝聚合物电容器
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 12.2mm) SMD 0.012 Ohm 5.3A 15000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The United Chemi-con APXA100ARA561MJC0G conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 12.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 1120@2Min μA.