United Chemi ConAPXA6R3ARA121MF60G铝聚合物电容器
Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.027 Ohm 2.4A 15000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
With the APXA6R3ARA121MF60G conductive polymer aluminum solid capacitor, designed from United Chemi-con, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 5.7 mm tall with a diameter of 6.3 mm. Its leakage current is 151@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.