欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | LTB |
Automotive | No |
PPAP | No |
Type | CMOS |
Module/IC Classification | IC |
Color Sensing | Monochrome |
Pixel Size (um) | 3x3 |
Image Size (Pixels) | 1280x800 |
Image Size Range (Pixels) | >= 480,000 |
Maximum Clock Frequency (MHz) | 50 |
Minimum Operating Supply Voltage (V) | 1.7|2.5 |
Typical Operating Supply Voltage (V) | 1.8|2.8 |
Maximum Operating Supply Voltage (V) | 1.95|3.1 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 63 |
Standard Package Name | BGA |
Supplier Package | IBGA |
Pin Count | 63 |