onsemiAR0330CM1C00SHAA0-DR影像传感器
Image Sensor Color CMOS 2304x1536Pixels 48-Pin CLLCC Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.28 mm |
Package Width | 11.43 mm |
Package Length | 11.43 mm |
PCB changed | 48 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
48 |
If you are looking to detect light intensity and use the data in various applications, the AR0330CM1C00SHAA0-DR image sensor from ON Semiconductor will give you optimal results. This device has a minimum operating supply voltage of 1.7|2.7 V and a maximum of 1.9/2.9 V. This part has a temperature range of -30 °C to 70 °C.