Abracon ARJ11G-MBSB-MU2 电话及电信连接器
Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6 Tray
产品技术规格
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
8 | |
8 | |
1 | |
8 | |
Cat 5/Cat 6 | |
Solder | |
1.27 | |
Straight | |
Yes | |
-40 | |
85 | |
Tray | |
Single | |
16.1 | |
16.7 | |
17 | |
Through Hole |
Have a telecom or phone line? This rj-45 ARJ11G-MBSB-MU2 telephone and telecom connector manufactured from Abracon Corporation will make a solid connection. This F connector has 8 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. Its pitch is 2.54 mm. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 16.1 mm long, 17 mm tall and 16.7 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.