Diodes IncorporatedAS358AP-E1运算放大器
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin DIP Tube
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Bipolar | |
3@5V | |
3 | |
12|15|18|24|28|5|9 | |
36 | |
±1.5 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.03@5V | |
0.2@5V | |
1.2@5V@-40°C to 85°C | |
40@15V | |
Dual|Single | |
830 | |
100 | |
70 | |
60 | |
60 to 65 | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.6(Max) |
Package Width | 6.6(Max) |
Package Length | 9.4(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
8 | |
Lead Shape | Through Hole |