Reduced Price
Microchip TechnologyAT24C04C-MAHM-EEEPROM
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Unknown |
4K | |
512x8 | |
8 | |
Yes | |
100(Min) | |
450 | |
1 | |
Serial-I2C | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
3 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |