欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Capacitive |
Number of Channels per Chip | 4 |
Number of Keys | 4 Key |
Synchronous Pin | No |
Maximum Load Capacitance (pF) | 20 |
Spread Spectrum | Yes |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Low Level Output Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |