欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | 3A001a.2.c. |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.55 |
Automotive | No |
PPAP | No |
Family Name | ATF2500C |
Program Memory Type | ROMLess |
Number of Macro Cells | 24 |
Product Terms | 12 |
Device System Gates | 2500 |
Data Gate | No |
Maximum Number of User I/Os | 24 |
Number of Flip Flops | 48 |
In-System Programmability | No |
Programmability | Yes |
Reprogrammability Support | Yes |
Maximum Internal Frequency (MHz) | 71 |
Maximum Clock to Output Delay (ns) | 11 |
Maximum Propagation Delay Time (ns) | 20 |
Speed Grade | 20 |
Individual Output Enable Control | No |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Tradename | ATF2500 |
Mounting | Surface Mount |
Package Height | 3.43(Max) |
Package Width | 16.63 |
Package Length | 16.63 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | JLCC |
Pin Count | 44 |