Reduced Price
Microchip TechnologyATSAM4S-WPIR-RD嵌入式系统开发板和套件
SAM4S16 Microcontroller Development Kit 0.032768MHz/12MHz CPU
3A991a.2. | |
Obsolete | |
Automotive | No |
PPAP | No |
Development Kit | |
SAM4S16 | |
Microcontroller | |
1 | |
1 | |
1 | |
1 | |
LCD | |
No |
Dev Kit Description
This reference design kit provides everything you need to get a quick start designing a low-cost yet powerful passive infrared motion detector camera solution, as found in building or home alarm and monitoring systems. The enabling microcontroller is the Atmel SAM4S Cortex-M4 processor-based microcontroller.
Dev Kit Features
- Clock speed: 48 MHz MCK
- Ports: USB, JTAG
- Board supply voltage: 5V DC from USB or 3 x AAA Alkaline cells
- operating Temperature: -10° to +50° C
- storage Temperature: -40° to +85° C
- Relative humidity: 0 to 90% (non condensing)
- Dimensions: 136 mm x 90mm
Kit Includes
- Board
– One SAM4S-WPIR-RD board- Power supply
– USB supply- Cables
– One USB cable, type A to type Micro-BDev Kit Additional Information