欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991.a.2 |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | SAM G |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 48 |
Maximum Clock Rate (MHz) | 48 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 96KB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART/USART |
Number of I/Os | 38 |
No. of Timers | 2 |
Timers Resolution (bit) | 16/16 |
Timers Channels | 3/3 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 8 |
ADC Resolution (bit) | 12 |
USART | 1 |
UART | 4 |
USB | 0 |
SPI | 1 |
I2C | 3 |
I2S | 2 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 8 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.62 |
Maximum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.29 |
Package Width | 3.07 |
Package Length | 3.07 |
PCB changed | 49 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 49 |
Lead Shape | Ball |