热门购买
Microchip TechnologyATSAMW25H18-MR510UB802.11 无线局域网
Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin
Compliant | |
5A992.c | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
CCK|DSSS|OFDM | |
ISM | |
72000 | |
Single Mode | |
2412 | |
2484 | |
2.4GHz | |
-74dBm@54Mbps|-76dBm@48Mbps|-80dBm@36Mbps|-83dBm@24Mbps|-85dBm@18Mbps|-88dBm@11Mbps|-88dBm@12Mbps|-89dBm@9Mbps|-90dBm@6Mbps|-92dBm@5.5Mbps|-94dBm@2Mbps|-98dBm@1Mbps | |
SPI/UART | |
19.5dBm(Typ) | |
2.7 | |
3.3 | |
3.6 | |
Microcontroller | |
Yes | |
No | |
802.11i/64bit WEP/128bit WEP/128bit WPA2/AES/TKIP/WAPI/WEP | |
IPv4 | |
Infrastructure | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 84.14 |
Package Width | 585.92 |
Package Length | 1333.2 |
PCB changed | 51 |
51 |