热门搜索
Microchip TechnologyATTINY817-XMINI嵌入式系统开发板和套件
ATTINY817 Microcontroller Evaluation Kit 8MHz/16MHz/20MHz CPU Win 7/Win 8/Win 10/Win Vista/Win XP
Features
· On-board ATtiny817 microcontroller· One yellow user LED
· One mechanical button
· Two QTouch® buttons
· mEDBG – Auto-ID for board identification in Atmel Studio – One green board status LED – Programming and Debugging – Virtual COM port (CDC)
· USB powered
· ATtiny817 power sources: – 5.0V from USB – 3.3V regulator – External voltage
· Arduino shield compatible footprints
Supplier Unconfirmed | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Evaluation Kit | |
ATtiny817 | |
Microcontroller | |
1 | |
1 | |
1 | |
Win 10|Win 7|Win 8|Win Vista|Win XP | |
No | |
No | |
Yes |