Artesyn Embedded PowerAVO75-48S05-4直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 5V 15A 75W 1/8-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 8.9 |
Package Width | 22.9 |
Package Length | 57.9 |
Supplier Package | 1/8-Brick |
Provide the ability to switch between voltages by using this step down AVO75-48S05-4 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.