欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.70.12 |
Automotive | No |
PPAP | No |
UPS Type | Line Interactive |
Number of Input Phases | 1 |
Number of Output Phases | 1 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 480 |
Maximum Apparent Power (VA) | 900 |
Output Voltage (V) | 115|120 |
Output Voltage Waveform | PWM Sine Wave |
Typical Input Voltage (V) | 120 |
Input Voltage Range (V) | 83 to 147 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 95 |
Input Power Factor Correction | No |
Input Connector Type | NEMA 5-15P |
Output Receptacles Type | (12) NEMA 5-15R |
Backup Time (min) | 8.4 |
Battery Voltage Rating (VDC) | 12 |
Data Lines Connector | RJ11 |
Interface | USB |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 7480 |
Mounting | Desktop |
Package Height | 101.6 |
Package Width | 177.8 |
Package Length | 304.8 |