AzureWaveAW-CU300802.11 无线局域网
Module 802.11b/g/n 2.4GHz 72200Kbps 64-Pin LGA T/R
Product Description
The AW-CU300 Wi-Fi Microcontorller Smart Energy Platform Solution provides a highly cost-effective, flexible, and easy-to-use hardware/software platform to build a new generation of connected, smart devices.
The AW-CU300 enables devices to delivera braod-range of services to consumers including energy-management, demand-response, home automation and remote access, which allows users to manage comfort and convenience, run diagnostics, and receive alerts and notifications, in addition to managing and contorlling the device. Developers will be able to leverage the rich connectivity features of these new smart devices to create a new generation of innovative new applications and services.
It builds upon the success of Marvell’s 1st generation Wi-Fi microcontroller platform using the Marvell 88MW300 Wi-Fi System-on-chip (SoC) and Marvell Easy Connect software, adding new enhancements and capabilities.
Compliant | |
5A002a.1. | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11b/g/n | |
Module | |
DSSS|OFDM | |
ISM | |
11|13 | |
72200 | |
Single Mode | |
2400(Typ) | |
2.4GHz | |
-69dBm@54Mbps|-84dBm@11Mbps | |
GPIO/I2C/JTAG/SPI/UART | |
17dBm(Typ) | |
2.97 | |
3.3 | |
3.63 | |
Yes | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 15 |
Package Length | 23 |
PCB changed | 64 |
Supplier Package | LGA |
64 |