接线及 PCB 连接器
FFC-FPC 连接器
AYF530465TA - Panasonic
Video Transcript
Panasonic
AYF530465TA
FFC-FPC 连接器
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
4
Product Depth (mm)
3.2
Product Height (mm)
1
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
17 星期
Price:
$1.1128
500+
$1.1128
1000+
$1.1017
2000+
$1.0907
2500+
$1.0798
3000+
$1.0690
4000+
$1.0583
5000+
$1.0477
10000+
$1.0372
20000+
$1.0268