Diodes IncorporatedAZ23C10-7-F齐纳二极管

Zener Diode Dual Common Anode 10V 5% 15Ohm 300mW 3-Pin SOT-23 T/R

This AZ23C10-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a dual common anode configuration.

Import TariffMay apply to this part

470 个零件: 可以今天配送

    Total$20.81Price for 440

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      440
      Maximum Of:
      470
      Country Of origin:
      中国
         
      • Price: $0.0473
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 470
      • Price: $0.0473