Diodes IncorporatedAZ7033RTR-E1Supervisory Circuits
Processor Supervisor 3.3V 1 Open Collector 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
0.015(Typ) | |
Open Collector | |
3.15 | |
3.3 | |
3.45 | |
18(Max) | |
18 | |
500 | |
500 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
The voltage detector AZ7033RTR-E1 voltage monitor IC from Diodes Zetex makes it easy to protect components in your circuit from any unwanted voltage spikes. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.8 V and a maximum of 18 V. It has a typical reset threshold voltage of 3.3 V, with a minimum of 3.15 V and a maximum of 3.45 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.