Diodes IncorporatedB190-13-FRectifiers

Diode Schottky 90V 1A 2-Pin SMA T/R

Converting from AC to DC is simple when using a Schottky diode B190-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

165,000 个零件: 可以在 3 天内配送

    Total$741.00Price for 5000

    • (5000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2253+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 165,000
      • Price: $0.1482