SAW Filters
B39162B4327P810 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39162B4327P810
SAW Filters
SAW Filter RF 1582.4MHz 2dB 50Ohm SMD 5 Pin QCS5P Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
1582.4M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
QCS5P
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.4
Source Impedance
50Ohm
EDA / CAD Models
库存总量: 3,685 个零件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Date Code:
2119+
Manufacturer Lead Time:
16 星期
Country Of origin:
新加坡
Price: