OmronB3FS1000PSwitch Tactile
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Flat Round Button | |
SPST | |
N.O. | |
0.05@24VDC | |
250VAC | |
100 | |
100 | |
1000000 | |
0.98 | |
Black | |
0.5 | |
2 | |
8 | |
Surface Mount | |
Gull Wing | |
4 | |
1 | |
4.5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Tape and Reel | |
6.3 | |
6 | |
2.6 | |
0.2 | |
6.3 | |
8 | |
3.1 | |
Silver |
Want to use a force of pressure to turn on your circuit? Check out this B3FS-1000P tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3FS-1000P tactile switch has a gull wing termination style. This black flat plunger actuator is 0.5 mm long. The maximum DC voltage rating is 24 VDC. This product is 6.3 mm long, 3.1 mm tall and 8 mm deep.
EDA / CAD Models |