Tactile Switch
B3U1000PMB - Omron
Video Transcript
Omron
B3U1000PMB
Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.65
Automotive
No
PPAP
No
Type
Ultra-Small
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
200000
Operating Force (N)
1.5
Actuator Length (mm)
0.4
Number of Rows
1
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Terminal Length (mm)
0.5
Terminal Pitch (mm)
3.4
IP Rating
IP40
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
3
Body Depth (mm)
2.5
Body Height (mm)
1.2
Product Weight (g)
0.022
Product Length (mm)
4
Product Depth (mm)
2.5
Product Height (mm)
1.6
Contact Plating
Silver
EDA / CAD Models
库存总量: 405 个零件
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
香港
Manufacturer Lead Time:
0 星期
Price: