VishayB4S-E3/80Bridge Rectifiers
Diode Rectifier Bridge Single 400V 0.5A 4-Pin TO-269AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
0.5 | |
280 | |
30 | |
1 | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.1(Max) |
Package Length | 4.95(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-269AA |
4 |
If you want to convert an alternating current input into a direct current, then this B4S-E3/80 full bridge rectifier from Vishay is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.