TDKB57401V2472J62热敏电阻
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3635K >= -3.5 T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
4%/K | |
10 | |
5 to 15 | |
3635 | |
3600 to 3850 | |
±3% | |
-55 | |
125 | |
4700 | |
1500 to 6000 | |
±5 | |
±5 to ±10 | |
210m | |
Temperature Compensation|Temperature Measurement | |
Tape and Reel | |
2 | |
1.25 | |
1.3(Max) | |
Solder Pad | |
Surface Mount |
A cheap and effective way to measure temperature, this B57401V2472J62 thermistor from EPCOS belongs in your design. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.