热敏电阻
B59995C120A51 - TDK
Video Transcript
Reduced Price
TDK
B59995C120A51
热敏电阻
Thermistor PTC 13 Ohm 25% 2-Pin Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
30VAC|30VDC
Resistance @ 25C (Ohm)
13
Resistance Range @ 25C (Ohm)
7 to 50
Percentage of Resistance Tolerance @ 25C (%)
±25
Percentage of Resistance Tolerance Range @ 25C (%)
±25 to ±30
Application
Over Current Protection|Short Circuit Protection
Terminal Pitch (mm)
5
Seated Plane Height (mm)
7.5(Max)
Packaging
Tape and Reel
Product Diameter (mm)
4(Max)
Product Depth (mm)
3.5(Max)
Construction
Radial
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 3000
Quote
Manufacturer Lead Time:
16 星期
Price:
$0.3781
1+
$0.3781
7500+
$0.3458