欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 400u |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 4 |
Maximum DC Resistance (Ohm) | 0.12(Typ) |
Voltage Rating | 250VAC|350VDC |
Withstand Voltage | 1.5kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Maximum Product Length (mm) | 44 |
Maximum Product Depth (mm) | 42.4 |
Maximum Product Height (mm) | 30 |